
24452 | |
|---|---|
DigiKey Part Number | 135-24452-ND |
Manufacturer | |
Manufacturer Product Number | 24452 |
Description | RKF6S 5L-033/1 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Belden Inc. | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 5 | 25,39200 € | 126,96 € |
| 10 | 23,73300 € | 237,33 € |
| 25 | 21,70480 € | 542,62 € |
| 50 | 20,28660 € | 1.014,33 € |
| 100 | 20,10660 € | 2.010,66 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

