2413FS 0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2413FS 0101000

DigiKey Part Number
135-2413FS0101000-ND
Manufacturer
Manufacturer Product Number
2413FS 0101000
Description
CABLE CAT6A 8COND 23AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable Black 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,93870 €938,70 €
2.0000,89168 €1.783,36 €
3.0000,86506 €2.595,18 €
5.0000,83241 €4.162,05 €
7.0000,81143 €5.680,01 €
10.0000,80540 €8.054,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93870 €
Unit Price with VAT:1,11705 €