Parametric Equivalent
Parametric Equivalent

2412FS 0101000 | |
|---|---|
DigiKey Part Number | 135-2412FS0101000-ND |
Manufacturer | |
Manufacturer Product Number | 2412FS 0101000 |
Description | CAT6+ 4PR F/UTP CMR REEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70480 € | 704,80 € |
| 2.000 | 0,68753 € | 1.375,06 € |
| Unit Price without VAT: | 0,70480 € |
|---|---|
| Unit Price with VAT: | 0,83871 € |


