
2139A 0101000 | |
|---|---|
DigiKey Part Number | BEL30552-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2139A 0101000 |
Description | CAT5E 25PR CAT OSP-CM REEL |
Customer Reference | |
Detailed Description | 50 (25 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.730" (18.54mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Features Armored, Drain Wire, Flame Retardant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 50 (25 Pair) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Usage Ethernet, LAN, Video |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |


