
2121 | |
|---|---|
DigiKey Part Number | 135-2121-ND |
Manufacturer | |
Manufacturer Product Number | 2121 |
Description | 0985 S4742 502/0,5 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,19000 € | 70,19 € |
| 2 | 66,80500 € | 133,61 € |
| 3 | 64,88667 € | 194,66 € |
| 5 | 62,54000 € | 312,70 € |
| 7 | 61,03286 € | 427,23 € |
| 10 | 59,46800 € | 594,68 € |
| Unit Price without VAT: | 70,19000 € |
|---|---|
| Unit Price with VAT: | 83,52610 € |

