
2104A 0065000 | |
|---|---|
DigiKey Part Number | BEL3247-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2104A 0065000 |
Description | MULTI-PAIR 24CON 18AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair) Conductor Multi-Pair Cable Blue 18 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.015" (25.78mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0850" (2.159mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 21,31502 € | 106.575,10 € |
| Unit Price without VAT: | 21,31502 € |
|---|---|
| Unit Price with VAT: | 25,36487 € |

