MFG_19510-B59250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19510 B59250

DigiKey Part Number
BEL1005-250-ND
Manufacturer
Manufacturer Product Number
19510 B59250
Description
CABLE 3COND 16AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 8.250
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2505,10228 €1.275,57 €
5004,84594 €2.422,97 €
7504,70077 €3.525,58 €
1.2504,52274 €5.653,42 €
1.7504,44903 €7.785,80 €
Manufacturers Standard Package
Unit Price without VAT:5,10228 €
Unit Price with VAT:6,07171 €
Alternate Length
CABLE 3COND 16AWG BLACK 50'
In-Stock: 1
Unit Price: 262,57000 €
CABLE 3COND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 501,12000 €