
19402 010250 | |
|---|---|
DigiKey Part Number | BEL1004-50-ND |
Manufacturer | |
Manufacturer Product Number | 19402 010250 |
Description | CABLE 3COND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.253" (6.43mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,80000 € | 267,80 € |
| 5 | 219,10600 € | 1.095,53 € |
| 10 | 170,41500 € | 1.704,15 € |
| 25 | 146,07120 € | 3.651,78 € |
| 50 | 136,33220 € | 6.816,61 € |
| Unit Price without VAT: | 267,80000 € |
|---|---|
| Unit Price with VAT: | 318,68200 € |



