
1883A 008N2000 | |
|---|---|
DigiKey Part Number | BEL30288-2000-ND |
Manufacturer | |
Manufacturer Product Number | 1883A 008N2000 |
Description | 2 #24 PP FS FRPVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Gray 24 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Length 2000.0' (609.6m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Jacket (Insulation) Diameter 0.129" (3.28mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39676 € | 793,52 € |
| Unit Price without VAT: | 0,39676 € |
|---|---|
| Unit Price with VAT: | 0,47214 € |

