
1855A 010500 | |
|---|---|
DigiKey Part Number | BEL1262-50-ND |
Manufacturer | |
Manufacturer Product Number | 1855A 010500 |
Description | CABLE COAXIAL RG-59 23AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 50.0' (15.24m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,78000 € | 53,78 € |
| 2 | 51,19500 € | 102,39 € |
| 3 | 49,73333 € | 149,20 € |
| 5 | 47,93800 € | 239,69 € |
| 7 | 46,78571 € | 327,50 € |
| 10 | 45,59000 € | 455,90 € |
| 25 | 42,63280 € | 1.065,82 € |
| 50 | 40,50140 € | 2.025,07 € |
| 100 | 38,45540 € | 3.845,54 € |
| Unit Price without VAT: | 53,78000 € |
|---|---|
| Unit Price with VAT: | 63,99820 € |



