
1855A 0011000 | |
|---|---|
DigiKey Part Number | BEL30142-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1855A 0011000 |
Description | CBL COAX MINI RG-59 23AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 Mini 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 Mini | |
Wire Gauge | 23 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Brown | |
Usage | Video | |
Features | UV Resistant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85372 € | 853,72 € |
| 2.000 | 0,81102 € | 1.622,04 € |
| 3.000 | 0,78684 € | 2.360,52 € |
| 5.000 | 0,75719 € | 3.785,95 € |
| 7.000 | 0,73814 € | 5.166,98 € |
| 10.000 | 0,72734 € | 7.273,40 € |
| Unit Price without VAT: | 0,85372 € |
|---|---|
| Unit Price with VAT: | 1,01593 € |


