
1752A 0061000 | |
|---|---|
DigiKey Part Number | BEL1335-50-ND |
Manufacturer | |
Manufacturer Product Number | 1752A 0061000 |
Description | CABLE CAT5E 8COND 24AWG BLUE 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,91000 € | 53,91 € |
| 2 | 51,31500 € | 102,63 € |
| 3 | 49,85000 € | 149,55 € |
| 5 | 48,05200 € | 240,26 € |
| 7 | 46,89714 € | 328,28 € |
| 10 | 45,69900 € | 456,99 € |
| 25 | 42,73520 € | 1.068,38 € |
| 50 | 40,59820 € | 2.029,91 € |
| 100 | 38,54740 € | 3.854,74 € |
| Unit Price without VAT: | 53,91000 € |
|---|---|
| Unit Price with VAT: | 64,15290 € |








