Parametric Equivalent

1694ABHDL | |
|---|---|
DigiKey Part Number | BEL14564-ND |
Manufacturer | |
Manufacturer Product Number | 1694ABHDL |
Description | CONN, LCK, RG6 BNC HD/50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Compression | Body Finish Nickel |
Shield Termination Compression | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1694ABHDLW | Belden Inc. | 0 | BEL14567-ND | 7,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,76720 € | 238,36 € |
| Unit Price without VAT: | 4,76720 € |
|---|---|
| Unit Price with VAT: | 5,67297 € |


