
1694ABHD3 | |
|---|---|
DigiKey Part Number | BEL14551-ND |
Manufacturer | |
Manufacturer Product Number | 1694ABHD3 |
Description | CONN, 3PC, RG6 BNC HD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,75100 € | 37,51 € |
| 25 | 3,51640 € | 87,91 € |
| 50 | 3,34840 € | 167,42 € |
| 100 | 3,18850 € | 318,85 € |
| 250 | 2,98888 € | 747,22 € |
| 500 | 2,84628 € | 1.423,14 € |
| 1.000 | 2,71053 € | 2.710,53 € |
| 2.500 | 2,54101 € | 6.352,52 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |


