
1583A 009U1000 | |
|---|---|
DigiKey Part Number | BEL1330-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1583A 009U1000 |
Description | CABLE CAT5E 8CON 24AWG WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27752 € | 277,52 € |
| 2.000 | 0,26385 € | 527,70 € |
| 3.000 | 0,25611 € | 768,33 € |
| 5.000 | 0,24663 € | 1.233,15 € |
| 7.000 | 0,24053 € | 1.683,71 € |
| 10.000 | 0,23421 € | 2.342,10 € |
| 25.000 | 0,21854 € | 5.463,50 € |
| Unit Price without VAT: | 0,27752 € |
|---|---|
| Unit Price with VAT: | 0,33025 € |


