
1419A 060500 | |
|---|---|
DigiKey Part Number | BEL1328-50-ND |
Manufacturer | |
Manufacturer Product Number | 1419A 060500 |
Description | MULTI-PAIR 4CON 24AWG CHROME 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,77000 € | 79,77 € |
| 2 | 75,91000 € | 151,82 € |
| 3 | 73,73000 € | 221,19 € |
| 5 | 71,06000 € | 355,30 € |
| 7 | 69,34429 € | 485,41 € |
| 10 | 67,56300 € | 675,63 € |
| 25 | 63,15880 € | 1.578,97 € |
| 50 | 59,98280 € | 2.999,14 € |
| 100 | 56,93320 € | 5.693,32 € |
| Unit Price without VAT: | 79,77000 € |
|---|---|
| Unit Price with VAT: | 94,92630 € |



