
1419A 0601000 | |
|---|---|
DigiKey Part Number | BEL5293-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1419A 0601000 |
Description | MULTI-PAIR 4COND 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32302 € | 1.323,02 € |
| 2.000 | 1,25642 € | 2.512,84 € |
| 3.000 | 1,21870 € | 3.656,10 € |
| 5.000 | 1,17244 € | 5.862,20 € |
| 7.000 | 1,16459 € | 8.152,13 € |
| Unit Price without VAT: | 1,32302 € |
|---|---|
| Unit Price with VAT: | 1,57439 € |


