
1386LA 204250 | |
|---|---|
DigiKey Part Number | BEL7546-250-ND |
Manufacturer | |
Manufacturer Product Number | 1386LA 204250 |
Description | CABLE 5COND 12/18/22AWG 250' |
Customer Reference | |
Detailed Description | 5 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 12 AWG, 18 AWG, 22 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 5 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30; 19/25; 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.450" (11.43mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue, White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Automation and Lighting Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |

