
13148 | |
|---|---|
DigiKey Part Number | 135-13148-ND |
Manufacturer | |
Manufacturer Product Number | 13148 |
Description | RSTS 8X-RJ45 G-478/60 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 196.85' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 196.85' (60.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 € | 419,12 € |
| Unit Price without VAT: | 419,12000 € |
|---|---|
| Unit Price with VAT: | 498,75280 € |

