1307A 010U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1307A 010U500

DigiKey Part Number
BEL1250-500-ND
Manufacturer
Manufacturer Product Number
1307A 010U500
Description
CABLE SPKR 2COND 16AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Black 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
5000,62860 €314,30 €
1.0000,59761 €597,61 €
1.5000,58007 €870,11 €
2.5000,55856 €1.396,40 €
3.5000,54474 €1.906,59 €
5.0000,53039 €2.651,95 €
12.5000,49587 €6.198,38 €
Manufacturers Standard Package
Unit Price without VAT:0,62860 €
Unit Price with VAT:0,74803 €