
10GXS13009U1000 | |
|---|---|
DigiKey Part Number | BEL31077-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS13009U1000 |
Description | CAT6A 4PR U/UTP CMP UNREEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21690 € | 1.216,90 € |
| 2.000 | 1,15573 € | 2.311,46 € |
| 3.000 | 1,12107 € | 3.363,21 € |
| 5.000 | 1,07858 € | 5.392,90 € |
| 7.000 | 1,06451 € | 7.451,57 € |
| Unit Price without VAT: | 1,21690 € |
|---|---|
| Unit Price with VAT: | 1,44811 € |


