Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 16A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YS05S16-DG

DigiKey Part Number
179-YS05S16-DGTR-ND - Tape & Reel (TR)
179-YS05S16-DGCT-ND - Cut Tape (CT)
179-YS05S16-DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YS05S16-DG
Description
DC DC CONVERTER 0.7525-3.63V 58W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 16A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
YS05S16-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
58 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
3V
Size / Dimension
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,13000 €26,13 €
525,15800 €125,79 €
1024,74800 €247,48 €
2524,21840 €605,46 €
5023,82460 €1.191,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10020,00050 €2.000,05 €
20019,67440 €3.934,88 €
30019,48593 €5.845,78 €
Manufacturers Standard Package
Unit Price without VAT:26,13000 €
Unit Price with VAT:31,09470 €