
YNM12S05 | |
|---|---|
DigiKey Part Number | YNM12S05-ND |
Manufacturer | |
Manufacturer Product Number | YNM12S05 |
Description | DC DC CONVERTER 0.7525-5.5V 28W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 5A 9.6V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 28 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9.6V | Package / Case 5-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YM12S05-G | Bel Power Solutions | 768 | 179-2365-1-ND | 15,59000 € | Similar |


