
YNM05S06-G | |
|---|---|
DigiKey Part Number | YNM05S06-G-ND |
Manufacturer | |
Manufacturer Product Number | YNM05S06-G |
Description | DC DC CONVERTER 0.7525-3.63V 22W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 6A 3V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 22 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 5-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

