
YM12S05 | |
|---|---|
DigiKey Part Number | YM12S05-ND |
Manufacturer | |
Manufacturer Product Number | YM12S05 |
Description | DC DC CONVERTER 0.7525-5.5V 28W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 5A 9.6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | YM12S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 28 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.3mm) | |
Control Features | Enable, Active Low |


