
YM05S05-G | |
|---|---|
DigiKey Part Number | 179-YM05S05-GTR-ND - Tape & Reel (TR) 179-YM05S05-GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YM05S05-G |
Description | DC DC CONVERTER 0.7525-3.63V 18W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 5A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | YM05S05-G Models |
Category | Power (Watts) 18 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 5 | 15,41400 € | 77,07 € |
| 10 | 15,16400 € | 151,64 € |
| 25 | 14,83920 € | 370,98 € |
| 50 | 14,59800 € | 729,90 € |
| 100 | 14,36050 € | 1.436,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,12655 € | 2.825,31 € |
| 400 | 13,89608 € | 5.558,43 € |
| 600 | 13,76297 € | 8.257,78 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |

