YEV09T03-RG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 8,67000 €
Datasheet
Image for YEV09T03-RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEV09T03-RG

DigiKey Part Number
YEV09T03-RG-ND
Manufacturer
Manufacturer Product Number
YEV09T03-RG
Description
DC DC CONVERTER 0.59-5.1V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 4.5V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.41" L x 0.40" W x 0.65" H (10.4mm x 10.2mm x 16.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.17618,72645 €22.022,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,72645 €
Unit Price with VAT:22,28448 €