
XRCM60-24 | |
|---|---|
DigiKey Part Number | 179-XRCM60-24-ND |
Manufacturer | |
Manufacturer Product Number | XRCM60-24 |
Description | DC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2.5A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | XRCM60-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,26000 € | 206,26 € |
| 5 | 198,56400 € | 992,82 € |
| 10 | 195,33300 € | 1.953,33 € |
| 25 | 191,13560 € | 4.778,39 € |
| Unit Price without VAT: | 206,26000 € |
|---|---|
| Unit Price with VAT: | 245,44940 € |

