


WLP75-1303-II | |
|---|---|
DigiKey Part Number | 179-WLP75-1303-II-ND |
Manufacturer | |
Manufacturer Product Number | WLP75-1303-II |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | WLP75-1303-II Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 3.12 A | Minimum Load Required No |
Power (Watts) | Base Product Number |

