
WLP75-1002-FR | |
---|---|
DigiKey Part Number | 179-WLP75-1002-FR-ND |
Manufacturer | |
Manufacturer Product Number | WLP75-1002-FR |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | CB, CCC, CE, cUL, NEMKO, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,97000 € | 20,97 € |
5 | 19,97800 € | 99,89 € |
10 | 19,56300 € | 195,63 € |
25 | 19,10920 € | 477,73 € |
Unit Price without VAT: | 20,97000 € |
---|---|
Unit Price with VAT: | 24,95430 € |