Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 390VDC Input
EOS Power (M)WLC550 Arctic Blue Series Power Supplies

WLC550-1048

DigiKey Part Number
179-WLC550-1048-ND
Manufacturer
Manufacturer Product Number
WLC550-1048
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
WLC550-1048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
5.21 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,12000 €150,12 €
5142,97800 €714,89 €
10140,00700 €1.400,07 €
42134,05262 €5.630,21 €
Manufacturers Standard Package
Unit Price without VAT:150,12000 €
Unit Price with VAT:178,64280 €