
VYC30W-Q24-D12-H | |
|---|---|
DigiKey Part Number | 179-VYC30W-Q24-D12-H-ND |
Manufacturer | |
Manufacturer Product Number | VYC30W-Q24-D12-H |
Description | DC DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.82" W x 0.91" H (50.8mm x 46.2mm x 23.0mm) |
Voltage - Output 2 -12V | Control Features Enable, Active High |

