
VWRBS2-D24-S24-SIP | |
|---|---|
DigiKey Part Number | 179-VWRBS2-D24-S24-SIP-ND |
Manufacturer | |
Manufacturer Product Number | VWRBS2-D24-S24-SIP |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 80mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |

