
VSUP-1K2-18 | |
|---|---|
DigiKey Part Number | VSUP-1K2-18-ND |
Manufacturer | |
Manufacturer Product Number | VSUP-1K2-18 |
Description | AC/DC CONVERTER 18V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 110 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 66.7 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature 0°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 110 ~ 264 VAC | Size / Dimension 10.98" L x 7.99" W x 2.50" H (279.0mm x 203.0mm x 63.5mm) |
Voltage - Output 1 18V | Approval Agency CB, CE, cURus, TUVgs |

