
VSD-200D-48 | |
|---|---|
DigiKey Part Number | VSD-200D-48-ND |
Manufacturer | |
Manufacturer Product Number | VSD-200D-48 |
Description | DC/DC CONVERTER 48V 200W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 4.2A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | - |

