
VSD-100D-24 | |
|---|---|
DigiKey Part Number | VSD-100D-24-ND |
Manufacturer | |
Manufacturer Product Number | VSD-100D-24 |
Description | DC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | - |

