
VSCP-2K4-24 | |
|---|---|
DigiKey Part Number | 179-VSCP-2K4-24-ND |
Manufacturer | |
Manufacturer Product Number | VSCP-2K4-24 |
Description | AC/DC CONVERTER 24V 2400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 100 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 260 VAC | Size / Dimension 13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, TUVgs |

