
VRXE-20AS20G | |
|---|---|
DigiKey Part Number | 179-VRXE-20AS20G-ND |
Manufacturer | |
Manufacturer Product Number | VRXE-20AS20G |
Description | DC DC CONVERTER 1.6-2.8V 56W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 2.8V 20A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 56 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 28-SIP Module, 27 Leads | |
Size / Dimension | 2.50" L x 0.41" W x 1.00" H (63.5mm x 10.4mm x 25.4mm) | |
Control Features | Enable, Active High |

