
VRPC-04C500G | |
|---|---|
DigiKey Part Number | 179-VRPC-04C500G-ND |
Manufacturer | |
Manufacturer Product Number | VRPC-04C500G |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 4A 3V - 4V Input |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 11-SIP Module, 9 Leads |
Voltage - Input (Max) 4V | Size / Dimension 2.50" L x 0.36" W x 0.55" H (63.5mm x 9.2mm x 14.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |

