Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQB75W-Q24-S3R3

DigiKey Part Number
VQB75W-Q24-S3R3-ND
Manufacturer
Manufacturer Product Number
VQB75W-Q24-S3R3
Description
DC DC CONVERTER 3.3V 75W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VQB75W-Q24-S3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tray
Efficiency
81%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
8-DIP Module, 1/4 Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
UL
Current - Output (Max)
12A
Standard Number
60950-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15128,75733 €1.931,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,75733 €
Unit Price with VAT:153,22122 €