
VQA2-5-D0603-S | |
---|---|
DigiKey Part Number | 179-VQA2-5-D0603-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA2-5-D0603-S |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 220mA, 220mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA2-5-D0603-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 220mA, 220mA | |
Power (Watts) | 1.98 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,80000 € | 9,80 € |
5 | 9,43200 € | 47,16 € |
10 | 9,27900 € | 92,79 € |
25 | 9,08080 € | 227,02 € |
50 | 8,93340 € | 446,67 € |
100 | 8,78800 € | 878,80 € |
250 | 8,59936 € | 2.149,84 € |
500 | 8,45910 € | 4.229,55 € |
Unit Price without VAT: | 9,80000 € |
---|---|
Unit Price with VAT: | 11,66200 € |