VQA-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQA-S15-D9-SIP

DigiKey Part Number
179-VQA-S15-D9-SIP-ND
Manufacturer
Manufacturer Product Number
VQA-S15-D9-SIP
Description
DC DC CONVERTER +/-9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 14.5V - 15.5V Input
Datasheet
 Datasheet
EDA/CAD Models
VQA-S15-D9-SIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
14.5V
Voltage - Input (Max)
15.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
55mA, 55mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,12000 €8,12 €
57,82000 €39,10 €
107,69400 €76,94 €
257,52960 €188,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €

Other Suppliers on DigiKey

21In Stock
Ships from WEC