
VPS1000-1015 | |
|---|---|
DigiKey Part Number | 179-VPS1000-1015-ND |
Manufacturer | |
Manufacturer Product Number | VPS1000-1015 |
Description | AC/DC CONVERTER 15V 625W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VPS1000-1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 390 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 321,13542 € | 7.707,25 € |
| Unit Price without VAT: | 321,13542 € |
|---|---|
| Unit Price with VAT: | 382,15115 € |


