
VOFM-65G-28 | |
|---|---|
DigiKey Part Number | 179-VOFM-65G-28-ND |
Manufacturer | |
Manufacturer Product Number | VOFM-65G-28 |
Description | AC-DC, 65 W, 28 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.03" L x 2.01" W x 1.28" H (77.0mm x 51.0mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 28V | Standard Number 60601-1 |
Current - Output 1 2.321 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,32340 € | 2.216,17 € |
| Unit Price without VAT: | 44,32340 € |
|---|---|
| Unit Price with VAT: | 52,74485 € |

