
VOFM-65G-12 | |
|---|---|
DigiKey Part Number | 179-VOFM-65G-12-ND |
Manufacturer | |
Manufacturer Product Number | VOFM-65G-12 |
Description | AC-DC, 65 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.416 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.03" L x 2.01" W x 1.28" H (77.0mm x 51.0mm x 32.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,54000 € | 51,54 € |
| 5 | 49,08600 € | 245,43 € |
| 10 | 48,06600 € | 480,66 € |
| 25 | 46,75040 € | 1.168,76 € |
| 50 | 45,77900 € | 2.288,95 € |
| 100 | 44,82780 € | 4.482,78 € |
| Unit Price without VAT: | 51,54000 € |
|---|---|
| Unit Price with VAT: | 61,33260 € |

