
VOFM-250C-30 | |
|---|---|
DigiKey Part Number | 179-VOFM-250C-30-ND |
Manufacturer | |
Manufacturer Product Number | VOFM-250C-30 |
Description | AC/DC CONVERTER 30V 250W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 30V | Standard Number 60601-1 |
Current - Output 1 8.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 104,05320 € | 2.601,33 € |
| Unit Price without VAT: | 104,05320 € |
|---|---|
| Unit Price with VAT: | 123,82331 € |

