
VOFM-150E-54-UM2 | |
|---|---|
DigiKey Part Number | 179-VOFM-150E-54-UM2-ND |
Manufacturer | |
Manufacturer Product Number | VOFM-150E-54-UM2 |
Description | AC/DC CONVERTER 54V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.656 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.57" L x 2.52" W x 1.50" H (90.6mm x 64.0mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 54V | Standard Number 60601-1 |
Current - Output 1 2.78 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 81,92050 € | 3.276,82 € |
| Unit Price without VAT: | 81,92050 € |
|---|---|
| Unit Price with VAT: | 97,48540 € |

