VOF-S60B-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 41,46425 €
Datasheet
Open Frame AC DC Converters 1 Output 36V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-S60B-36

DigiKey Part Number
179-VOF-S60B-36-ND
Manufacturer
Manufacturer Product Number
VOF-S60B-36
Description
AC/DC CONVERTER 36V 60W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S60B-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
89%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Voltage - Output 1
36V
Line Regulation
±1%
Current - Output (Max)
1.67A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-S60B-36-PBBel Power Solutions0179-VOF-S60B-36-PB-ND41,46425 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8037,51150 €3.000,92 €
Manufacturers Standard Package
Unit Price without VAT:37,51150 €
Unit Price with VAT:44,63869 €