
VOF-85G-12 | |
|---|---|
DigiKey Part Number | 179-VOF-85G-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-85G-12 |
Description | AC-DC, 85 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 1.38" H (76.2mm x 38.1mm x 35.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,33000 € | 56,33 € |
| 5 | 53,64800 € | 268,24 € |
| 10 | 52,53400 € | 525,34 € |
| 25 | 51,09600 € | 1.277,40 € |
| 50 | 50,03420 € | 2.501,71 € |
| 100 | 48,99460 € | 4.899,46 € |
| Unit Price without VAT: | 56,33000 € |
|---|---|
| Unit Price with VAT: | 67,03270 € |

