
VOF-80B-48-P | |
|---|---|
DigiKey Part Number | 179-VOF-80B-48-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-80B-48-P |
Description | AC/DC CONVERTER 48V 80W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 91% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 1.41" H (76.2mm x 50.8mm x 35.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 1.67A | Load Regulation ±0.5% |
Power (Watts) 80 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,36000 € | 44,36 € |
| 5 | 42,25600 € | 211,28 € |
| 10 | 41,37700 € | 413,77 € |
| 40 | 39,67600 € | 1.587,04 € |
| 80 | 38,85188 € | 3.108,15 € |
| 120 | 38,37758 € | 4.605,31 € |
| Unit Price without VAT: | 44,36000 € |
|---|---|
| Unit Price with VAT: | 52,78840 € |

